EDAC 516-020-000-302

38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack and Panel Plug
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-020-000-302.

IHS

Datasheet3 pages5 years ago

Master Electronics

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+3.99%

CAD Models

Download EDAC 516-020-000-302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
TE Connectivity583204-2
Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity583361-3
Connector Accessory, 0.055in Min Cable Dia, 0.08in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP1857533-1
Conn Card Edge 2Power/8Signal 4.7mm Solder ST SMD
TE Connectivity / AMP2-530666-3
Conn Low Pro 12 Pos 156X200C/L Rohs Compliant: No |Te Connectivity Amp 2-530666-3
TE Connectivity223976-1
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)

Descriptions

Descriptions of EDAC 516-020-000-302 provided by its distributors.

38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack and Panel Plug
Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Conn Rack and Panel PL 20 POS Crimp ST Panel Mount
516 SERIES RACK PANEL CONNEC RACK PANEL CONNECTOR
Rack and Panel Connectors 20P PLUG WITH NUT
CONN HSG RACK & PANEL 20POS GRY
RACK & PANEL CONNECTOR, PLUG, 20 POSITION; Product Range: 516 Series; Gender: Plug; No. of Positions: 20Positions; Pitch Spacing: 3.81mm; For Use With: 516 Series Pin Contacts; Colour: Grey; Connector Mounting: Cable Mount; No.
Rack & Panel Connector, Plug, 20 Position; Rango De Producto:Serie 516; Núm. De Posiciones:20; Espaciado, Paso:3.81Mm; Para Usar Con:516 Series Rack & Panel Contacts; Color:Grey; Conector, Montaje:Montaje De Cable; Género:Macho |Edac 516-020-000-302

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics