EDAC 516-056-000-301

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
$ 8.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-056-000-301.

IHS

Datasheet3 pages5 years ago

Farnell

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.79%

CAD Models

Download EDAC 516-056-000-301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack and Panel Plug
SullinsEBM22MMWD
Conn Card Edge M 44 POS 3.96mm Solder ST Thru-Hole
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
TE Connectivity583204-2
Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-056-000-301 provided by its distributors.

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
516 Series Rack Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
PLUG HOUSING, 56POS, 3.81MM; Product Range: 516 Series; Gender: Plug; No. of Positions: 56Ways; Pitch Spacing: 3.81mm; For Use With: EDAC 516 Series Contacts; SVHC: No SVHC (15-Jan-2019)
Rack & Panel Connector, Plug, 56 Position; Rango De Producto:Serie 516; Núm. De Posiciones:-; Espaciado, Paso:3.81Mm; Para Usar Con:516 Series Rack & Panel Contacts; Color:Grey; Conector, Montaje:Montaje De Cable; Género:Macho |Edac 516-056-000-301
Plug housing Temperature range: -65 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Connector Design: For Hermaphroditic Contacts / Free Hanging/Cable Mount Gender of housing: Female Housing Material: Polycarbonate (PC) Insulation resistance: 5000 MOhm Pitch: 3.81 mm / 6.6 mm Series: 516 Poles: 56

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516-056-000-301..
  • 516-056-000-301...
  • 516-056-000-301....