EDAC 516-038-520-302

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Solder Terminal, Plug
$ 24.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-038-520-302.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.85%

CAD Models

Download EDAC 516-038-520-302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
TE Connectivity640506-3
Header,Latch Lock 36pin Thermoplastic 6A 27.55mm*19.94mm*41.91mm
TE Connectivity776164-1
DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
Conn Filtered D-Sub PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of EDAC 516-038-520-302 provided by its distributors.

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Solder Terminal, Plug
Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch
Conn Rack and Panel M 38 POS Solder ST Thru-Hole
CONN PLUG RACK & PNL 38P PNL MT
Backplane Conn, Plug, 38Pos, 9Row/3.81Mm; Product Range:516 Series; No. Of Contacts:38Contacts; Pitch Spacing:3.81Mm; Gender:Plug; Contact Termination Type:Through Hole; No. Of Rows:9Rows; Row Pitch:- Rohs Compliant: Yes |Edac 516-038-520-302
516 Series Rack Panel Connector with 38 P.C Tail type contacts. The tails are .025 x .024 (0.64mm x 0.61mm) thick and .215 (5.46mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics