EDAC 516-038-000-201

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
$ 15.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-038-000-201.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+38.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-640516-0
Connector, Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 36
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
ITT / CannonDC-37S-A197
Conn D-Sub SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port
TE Connectivity200838-2
Rack and Panel Connector, 34 Contact(s), Female, Crimp Terminal, Receptacle
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder

Descriptions

Descriptions of EDAC 516-038-000-201 provided by its distributors.

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
RECEPTACLE HOUSING, 38POS, 3.81MM, DAP; Product Range: 516 Series; Gender: Receptacle; No. of Positions: 38Ways; Pitch Spacing: 3.81mm; For Use With: 516 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019)
516 Series Rack Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
Rack & Panel Connector, Receptacle, 38 Position; Rango De Producto:Serie 516; Núm. De Posiciones:38; Espaciado, Paso:3.81Mm; Para Usar Con:516 Series Rack & Panel Contacts; Color:Green; Conector, Montaje:Montaje De Cable |Edac 516-038-000-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516-038-000-201.