EDAC 395-044-520-202

.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-044-520-202
$ 4.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 395-044-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP530843-4
Connector Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-530843-4
22 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
Conn Card Edge SKT 44 POS 2.54mm Wire Wrap ST Panel Mount
Card Edge Connector Rohs Compliant: Yes |Edac 391-044-520-201
SullinsEBC22DRXH
Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
TE Connectivity5-5530843-3
Conn Card Edge Socket 34 POS 2.54mm Solder ST Through Hole

Descriptions

Descriptions of EDAC 395-044-520-202 provided by its distributors.

.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-044-520-202
Conn Card Edge SKT 44 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
Gender = Socket / Contacts = 44 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics