EDAC 345-044-541-204

Conn Card Edge SKT 44 POS 2.54mm Wire Wrap ST Panel Mount
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-044-541-204.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

395 Series 44 Position 2.54 mm Pitch Dual Row Female Card Edge Connector
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-044-520-202
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-044-520-201
TE Connectivity / AMP530843-4
Connector Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-530843-4
22 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
SullinsEBC22DRAS
Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 345-044-541-204 provided by its distributors.

Conn Card Edge SKT 44 POS 2.54mm Wire Wrap ST Panel Mount
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.156, Green Insulator
345 SERIES .100 2.54MM CONTACT .100 2.54MM PITCH CARD EDGE C
CONN EDGE DUAL FMALE 44POS 0.100
Card Conn, Dual Side, 44Pos, Wire Wrap; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 345-044-541-204

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics