Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-5530843-3

Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5530843-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-87.64%

CAD Models

Download TE Connectivity 5-5530843-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 2.37
Stock
3,492
1,445,569
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Positions
34
36
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5530843-1
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 5530843-1
TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity8-5530843-3
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 8-5530843-3
TE Connectivity5145274-1
CONN SEC II 13 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5145274-1
TE Connectivity / AMP145274-1
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos

Descriptions

Descriptions of TE Connectivity 5-5530843-3 provided by its distributors.

Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.
Conn Card Edge Socket 34 POS 2.54mm Solder ST Through Hole
Tyco Electronics edge connector, Standard Edge IIseries, 17road, 2.54mm Pitch
Standard Card Edge Connectors CONN SEC II 34P 100C/L
Card Edge Connector, 33 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CARD EDGE CONN, DUAL SIDE, 34POS, TH; Ca; CARD EDGE CONN, DUAL SIDE, 34POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.85mm; No. of Contacts:34 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder
CONN SEC II 17 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 5-5530843-3 | Internal Number: 5-5530843-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5530843-3.