EDAC 368-006-540-201

Card Edge Connector Rohs Compliant: Yes |Edac 368-006-540-201
$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 368-006-540-201.

IHS

Datasheet1 page5 years ago

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-06-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-11-07
LTD Date2023-11-07

Related Parts

TE Connectivity / AMP7-530666-1
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole Carton
TE Connectivity / AMP2-530666-1
Conn Low Pro 6 Pos 156X200C/L Rohs Compliant: No |Te Connectivity Amp 2-530666-1
TE Connectivity2-530654-1
Conn Low Pro 6 Pos 156Sol-Eye Rohs Compliant: No |Amp Te Connectivity 2-530654-1
SullinsEBM03DSEN
Card Edge Connector, 6 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
TE Connectivity2-530655-1
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Jumper SKT 6 POS 5.08mm Wire Wrap ST Thru-Hole

Descriptions

Descriptions of EDAC 368-006-540-201 provided by its distributors.

Card Edge Connector Rohs Compliant: Yes |Edac 368-006-540-201
368 SERIES (.156 (3.96MM) CON CARD EDGE CONNECTOR
CONN EDGE DUAL FEMALE 6POS 0.156
Gender = Socket / Contacts = 6 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics