What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-530666-1

Conn Low Pro 6 Pos 156X200C/L Rohs Compliant: No |Te Connectivity Amp 2-530666-1
$ 13.931
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-530666-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Arrow Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-530666-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.931
$ 5.706
Stock
8,456
5,464
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP7-530666-1
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole Carton
TE Connectivity2-530654-1
Conn Low Pro 6 Pos 156Sol-Eye Rohs Compliant: No |Amp Te Connectivity 2-530654-1
TE Connectivity2-530655-1
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions88916-201
PCB Connector, Receptacle
Card Edge Connector Rohs Compliant: Yes |Edac 337-006-520-102
Amphenol Communications Solutions88916-203
Connector Accessories 6 POS Receptacle Press Fit Peg Keying Module Box Liquid Crystal Polymer Natur

Descriptions

Descriptions of TE Connectivity / AMP 2-530666-1 provided by its distributors.

Conn Low Pro 6 Pos 156X200C/L Rohs Compliant: No |Te Connectivity Amp 2-530666-1
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole Tray
Standard Card Edge Connectors 6 POS DUAL LOW PROFILE
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator, Receptacle
SOLIS SP SPD22-16COM22-18MIL1973 | TE Connectivity 2-530666-1
CONN LOW PRO 6 POS 156X200C/L <AZ
CONN EDGE DUAL FMALE 12POS 0.156
.125 .156 Centerline Low Profile Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors