What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 243-006-542-201

Conn Jumper SKT 6 POS 5.08mm Wire Wrap ST Thru-Hole
$ 10.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 243-006-542-201.

IHS

Datasheet1 page5 years ago

element14 APAC

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP7-530666-1
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole Carton
TE Connectivity / AMP2-530666-1
Conn Low Pro 6 Pos 156X200C/L Rohs Compliant: No |Te Connectivity Amp 2-530666-1
TE Connectivity2-530655-1
Card Edge Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity2-530654-1
Conn Low Pro 6 Pos 156Sol-Eye Rohs Compliant: No |Amp Te Connectivity 2-530654-1
Card Edge Connector Rohs Compliant: Yes |Edac 368-006-540-201
Amphenol Communications Solutions88916-203
Connector Accessories 6 POS Receptacle Press Fit Peg Keying Module Box Liquid Crystal Polymer Natur

Descriptions

Descriptions of EDAC 243-006-542-201 provided by its distributors.

Conn Jumper SKT 6 POS 5.08mm Wire Wrap ST Thru-Hole
6 Position Dual Row Mini Card Edge 0.2 x 0.2
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, White Insulator
CONN EDGE DUAL FMALE 6POS 0.200
Card Edge Conn, Dual, 6Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:6 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 243-006-542-201
243 Series (.200 (5.08mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The tails are .045 Square (1.14mm Square) thick and .650 (16.51mm) long in a Double Row formation mounted in a White insulator.

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics