EDAC 346-020-521-201

346 Series 20 Position Dual Row 0.125 (3.18mm) P.C Tail Card Edge Connector"
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 346-020-521-201.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1437274-4
Standard Card Edge Conn C7D10DS29C1M133=Card Edge
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
345 Series 12 Position 2.54 mm Pitch Standard Solder Tail Card Edge Connector
345 Series 20 Position Dual Row 2.54 mm Pitch Green Card Edge Connector
TE Connectivity5650118-2
CONN SEC II 10 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-2

Descriptions

Descriptions of EDAC 346-020-521-201 provided by its distributors.

346 Series 20 Position Dual Row 0.125 (3.18mm) P.C Tail Card Edge Connector"
Conn Card Edge SKT 20 POS 3.18mm Solder ST Thru-Hole
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Green Insulator
Card Edge Conn, Dual Side, 20Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:20 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 346-020-521-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics