What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 345-020-520-201

Card Edge Connector Receptacle, 20 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole

$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-020-520-201.

IHS

Datasheet3 pages5 years ago

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+32.89%

CAD Models

Download EDAC 345-020-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
Card Edge Conn, Dual Side, 20Pos, Th; |Edac 395-020-520-202
395 Series 20 Position 2.54 mm Pitch Dual Row Female Card Edge Connector
TE Connectivity5650118-2
CONN SEC II 10 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-2
395 Series 20 Position Dual Row 0.100 (2.54mm) Through Hole Card Edge Connector"
SullinsEBC10DRXN
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 345-020-520-201 provided by its distributors.

Card Edge Connector Receptacle, 20 Pos, 2.54mm Pitch, Solder, Straight, Thru-Hole
345 Series 12 Position 2.54 mm Pitch Standard Solder Tail Card Edge Connector
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
CARD EDGE CONN, DUAL SIDE, 20POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 20 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Terminatio

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 345-020-520-201..