EDAC 345-010-520-201

345 Series 10 Positions Double Row Card Edge Connector
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-010-520-201.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-89.05%

CAD Models

Download EDAC 345-010-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-5147490-0
Standard Card Edge Conn Next Gen Pace Conn 10 Pos |Te Connectivity Amp 1-5147490-0
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-010-520-202
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
SullinsEBC05DRTH
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
745 SERIES ULTRA-MATE CARD EDG PRESS-FIT CARD EDGE CONNECTOR
SullinsEBC05DRAS
Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 345-010-520-201 provided by its distributors.

345 Series 10 Positions Double Row Card Edge Connector
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
Card Edge Conn, Dual, 10Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:10 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 345-010-520-201
Gender = Socket / Contacts = 10 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Voltage Rating kV = 1.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics