EDAC 345-010-500-202

Conn Card Edge SKT 10 POS 2.54mm Solder Lug ST Panel Mount
$ 8.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-010-500-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SullinsEBC05DREH
Card Edge Connector, 10 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137
TE Connectivity1-5147490-0
Standard Card Edge Conn Next Gen Pace Conn 10 Pos |Te Connectivity Amp 1-5147490-0
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-010-520-202
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
SullinsEBC05DRTH
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
745 SERIES ULTRA-MATE CARD EDG PRESS-FIT CARD EDGE CONNECTOR

Descriptions

Descriptions of EDAC 345-010-500-202 provided by its distributors.

Conn Card Edge SKT 10 POS 2.54mm Solder Lug ST Panel Mount
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Hole 0.128, Green Insulator
345 SERIES (.100 (2.54MM) CON .100 (2.54MM) PITCH CARD ED
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CONN EDGE DUAL FMALE 10POS 0.100
Card Edge Conn, Dual, 10Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:10 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-010-500-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics