EDAC 341-020-520-202

Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 341-020-520-202.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5650118-2
CONN SEC II 10 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-2
345 Series 12 Position 2.54 mm Pitch Standard Solder Tail Card Edge Connector
345 Series 20 Position Dual Row 2.54 mm Pitch Green Card Edge Connector
SullinsEBC10DRXN
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 341-020-520-202 provided by its distributors.

Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
CARD EDGE, RECEPTACLE, 20 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 20 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:2.54mm; No. of Contacts:20; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Card Edge, Receptacle, 20 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:2 |Edac 341-020-520-202
Gender = Socket / Contacts = 20 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics