EDAC 357-044-500-202

CARD EDGE CONN, DUAL SIDE, 44POS, LUG; C; Available until stocks are exhausted
$ 7.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 357-044-500-202.

IHS

Datasheet3 pages6 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+872%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
Conn Card Edge SKT 44 POS 3.96mm Wire Wrap ST Panel Mount
Conn Card Edge SKT 44 POS 3.96mm Wire Wrap ST Panel Mount
SullinsEBM22DREH
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM22DRTH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole
SullinsEBM22DRXH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 357-044-500-202 provided by its distributors.

CARD EDGE CONN, DUAL SIDE, 44POS, LUG; C; Available until stocks are exhausted
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector with 44 position 3.96 mm pitch
CARD EDGE CONN, DUAL SIDE, 44POS, LUG; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 44 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Cont 75C9511

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics