EDAC 307-056-500-202

Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
$ 10.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-056-500-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-22.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
Conn Card Edge SKT 28 POS 3.96mm Solder Lug ST Panel Mount
305 Series Dual Row Card Edge Connector with 44 Wire Hole type contacts
SullinsEBM28DREH
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE ConnectivityC7D28DS29D1
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole Package
TE Connectivity / AMP2-530662-6
Conn Card Edge SKT 28 POS Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 307-056-500-202 provided by its distributors.

Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
56 Position Solder Eyelets 5.08mm Row Space 2 Rows Pitch 0.156 (3.96mm)"
Cardedge Connectors 56P Solder Eyelets 5.08mm ROW SPACE
CONN EDGE DUAL FMALE 56POS 0.156
LO P GREEN CARD EDGE .156X.200
Card Edge Conn, Dual Side, 56Pos, Panel; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 307-056-500-202
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 56 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Double Row formation reading both

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics