What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 306-028-500-104

Conn Card Edge SKT 28 POS 3.96mm Solder Lug ST Panel Mount
$ 6.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-028-500-104.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
305 Series Dual Row Card Edge Connector with 44 Wire Hole type contacts
SullinsEBM28DREH
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE ConnectivityC7D28DS29D1
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole Package
TE Connectivity / AMP2-530662-6
Conn Card Edge SKT 28 POS Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 306-028-500-104 provided by its distributors.

Conn Card Edge SKT 28 POS 3.96mm Solder Lug ST Panel Mount
306 Series 28 Contact Single Row 3.96 mm Wire Hole Card Edge Connector
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .015 (2.21mm x 0.38mm) thick and .282 (7.16mm) long in a Single Central Row formation. The I
Card Edge Conn, Single Side, 28Pos, Lug; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:28 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 306-028-500-104

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics