EDAC 307-044-524-201

307 Series 44 Position 0.156 (3.96 mm) Pitch P.C Tail Card Edge Connector"
$ 5.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-044-524-201.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Mouser

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector Rohs Compliant: Yes |Edac 357-044-520-201
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsEBM22DRTH
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM22DRXH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 307-044-524-201 provided by its distributors.

307 Series 44 Position 0.156 (3.96 mm) Pitch P.C Tail Card Edge Connector"
Card Edge Conn, Dual Side, 44Pos, Th; Card Edge Rohs Compliant: Yes Ual Side; |Edac 307-044-524-201
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator
CARD EDGE CONN, DUAL SIDE, 44POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 44 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight;
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .023 x .013 (0.58mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics