Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 737-044-520-206

737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 737-044-520-206.

IHS

Datasheet2 pages5 years ago

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download EDAC 737-044-520-206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsEBM22DRTH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 737-044-520-206 provided by its distributors.

737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Locking, Black Insulator
Card Edge Conn, Dual, 44Pos, Press Fit; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 737-044-520-206

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics