EDAC 357-044-520-202

Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 357-044-520-202.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-23.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Conn Card Edge Dual Side 44 Pos 1.57Mm; |Edac 307-044-524-204
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsEBM22DRTH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 357-044-520-202 provided by its distributors.

Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
Card Edge Conn, Dual Side, 44Pos, Th; Ca |Edac 357-044-520-202
Card Edge Connector with 44 position 3.96 mm pitch
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
CARD EDGE CONN, DUAL SIDE, 44POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 44 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight;
Gender = Socket / Contacts = 44 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics