What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 306-015-500-102

Conn Card Edge SKT 15 POS 3.96mm Solder Lug ST Panel Mount
$ 7.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-015-500-102.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Newark

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

56 Pin Dual Row 3.18mm Pitch X 6.35mm Row Spacing Green Card Edge Connector
305 Series Dual Row Card Edge Connector with 30 Wire Hole type contacts
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM15DREH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue

Descriptions

Descriptions of EDAC 306-015-500-102 provided by its distributors.

Conn Card Edge SKT 15 POS 3.96mm Solder Lug ST Panel Mount
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .015 (2.21mm x 0.38mm) thick and .282 (7.16mm) long in a Single Central Row formation. The I
Card Edge Conn, Single Side, 15Pos; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:15 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 306-015-500-102
Gender = Socket / Contacts = 15 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics