EDAC 306-012-500-104

306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
$ 6.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-012-500-104.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+121%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

305 Series 24 Position Dual Row 3.96 mm Pitch ThroughHole Card Edge Connector
305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
307 Series 24 Positions Double Row Card Edge Connector Guide
SullinsEBM12DRXH
.156" Card Edge Connector, 2 Rows, 2x12 pins, Dip Solder, L
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM10DREH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 306-012-500-104 provided by its distributors.

306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .015 (2.21mm x 0.38mm) thick and .282 (7.16mm) long in a Single Central Row formation. The I
CARD EDGE, RECEPTACLE, 12 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 12 CONTACTS; Connector Type:Card Edge; Pitch Spacing:3.96mm; No. of Contacts:12; Gender:Receptacle; Contact Termination:Solder; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper
Card Edge, Receptacle, 12 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:12; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Soldable; Núm. De Filas:1; Paso De Fila:- |Edac 306-012-500-104

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics