EDAC 305-024-520-202

CARD EDGE CONN, DUAL SIDE, 24POS, TH; CA; Available until stocks are exhausted
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-024-520-202.

IHS

Datasheet3 pages6 years ago

Farnell

Future Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-39.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

307 Series 24 Positions Double Row Card Edge Connector Guide
CONN EDGE DUAL FMALE 24POS 0.156
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
SullinsEBM12DRAS
Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM12DRXH
.156" Card Edge Connector, 2 Rows, 2x12 pins, Dip Solder, L
SullinsEBM10DRXH
CONN EDGE DUAL FMALE 20POS 0.156 / Conn Card Edge F 20 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 305-024-520-202 provided by its distributors.

CARD EDGE CONN, DUAL SIDE, 24POS, TH; CA; Available until stocks are exhausted
305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
CARD EDGE CONN, DUAL SIDE, 24POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 24 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight 85H4090
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .213 (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep
Gender = Socket / Contacts = 24 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics