EDAC 307-024-520-201

307 Series 24 Positions Double Row Card Edge Connector Guide
$ 4.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-024-520-201.

IHS

Datasheet3 pages6 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-38.76%

CAD Models

Download EDAC 307-024-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
CARD EDGE CONN, DUAL SIDE, 24POS, TH; CA; Available until stocks are exhausted
SullinsEBM12DRAS
Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM12DRXH
.156" Card Edge Connector, 2 Rows, 2x12 pins, Dip Solder, L
Card Edge Connector SKT 20 POS 3.96mm Solder Straight Thru-Hole
SullinsEBM10DRTH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125, Blue Insulator

Descriptions

Descriptions of EDAC 307-024-520-201 provided by its distributors.

307 Series 24 Positions Double Row Card Edge Connector Guide
CARD EDGE CONN, DUAL SIDE, 24POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 24 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight 85H4543
Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics