EDAC 306-012-500-102

306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-012-500-102.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-4.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

305 Series 24 Position Dual Row 3.96 mm Pitch ThroughHole Card Edge Connector
305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
307 Series 24 Positions Double Row Card Edge Connector Guide
SullinsEBM12DRXH
.156" Card Edge Connector, 2 Rows, 2x12 pins, Dip Solder, L
SullinsEBM10DSEH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM12DRAS
Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 306-012-500-102 provided by its distributors.

306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .015 (2.21mm x 0.38mm) thick and .282 (7.16mm) long in a Single Central Row formation. The I
Card Edge Conn, Single, 12Pos, Lug; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 306-012-500-102
Gender = Socket / Contacts = 12 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics