EDAC 305-020-500-203

Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .116, Green Insulator
$ 6.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-020-500-203.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+3.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

SullinsEBM10DREH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM10DSEH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount
Conn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, 20 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 305-020-500-203 provided by its distributors.

Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .116, Green Insulator
CONN EDGE DUAL FMALE 20POS 0.156
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm
Card Edge Conn, Dual Side, 20Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:20 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 305-020-500-203

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics