What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 307-010-501-104

Conn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount
$ 5.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-010-501-104.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .116, Green Insulator
SullinsEBM10DREH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM10DSEH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 20 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
20 Pin Dual Row 2.54mm Pitch X 3.56mm Row Spacing Green Card Edge Connector

Descriptions

Descriptions of EDAC 307-010-501-104 provided by its distributors.

Conn Card Edge SKT 10 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator
CONN EDGE DUAL FMALE 20POS 0.156
LO P GREEN CARD EDGE .156X.200
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with gold plating on the contact area. The tails are .089 x .014 (2.29mm x 0.36mm) thick and .213 (5.41mm) long in a Single Row formation reading both
Card Edge Conn, Single Side, 10Pos, Lug; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:10 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 307-010-501-104

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics