EDAC 305-012-521-201

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
$ 3.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-012-521-201.

IHS

Datasheet3 pages5 years ago

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector
306 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
SullinsEBM06DRAN
Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM06DCWN
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 305-012-521-201 provided by its distributors.

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator
CONN EDGE DUAL FMALE 12POS 0.156
LO P GRN CARD EDGE 0.156 X 0.14
Card Edge Conn, Dual Side, 12Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-012-521-201
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .125 (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics