EDAC 105-024-203-200

105 Series 10 A Signal Non-Gendered Solder Gold Contact
$ 15.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 105-024-203-200.

Electro Sonic

Datasheet2 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-18.32%

Related Parts

Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact
Conn Micro SIM Card Receptacle 6 POS 1.27mm Solder Right Angle Surface Mount
1.10mm Pitch microSD Memory Card Connector, Surface Mount, Push-Pull Type, 1.42mm Height, with Detect Switch
TE Connectivity6651290-3
Standard Card Edge Conn 284-0112-12300=Ta |Elcon Te Connectivity 284-0112-12300
TE Connectivity583259-3
Cont Mod Fork Rohs Compliant: No |Amp Te Connectivity 583259-3

Descriptions

Descriptions of EDAC 105-024-203-200 provided by its distributors.

105 Series 10 A Signal Non-Gendered Solder Gold Contact
105 SERIES CONTACT STRIP WITH CONTACT ON STRIP
100 Series Contacts for PC Board
Card Edge Contact, Pin, Pc Tail; Product Range:105 Series; Contact Gender:Pin; Contact Termination Type:Through Hole; Wire Size Awg Max:-; Contact Plating:Gold Plated Contacts; For Use With:Edac 105 Series Connectors Rohs Compliant: Yes |Edac 105-024-203-200

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics