Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6651290-3

Conn Power Card Edge SKT 4Power/8Signal POS 2.5mm Solder ST Thru-Hole Box
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6651290-3.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.89%

CAD Models

Download TE Connectivity 6651290-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6651290-1
Connector Card Edge Receptacle 4Power/8Signal Position Press Fit Straight Through Hole
TE Connectivity / AMP6651290-2
Standard Card Edge Connectors 284-0112-12100= TA CONN,SKT,SHO
TE Connectivity / AMP1926793-2
Standard Card Edge Connectors CONN SKT 6 POS SMT MINI CROWN
TE Connectivity6643460-2
Conn Power Card Edge SKT 2Power/8Signal POS Solder ST Thru-Hole Box
341 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector

Descriptions

Descriptions of TE Connectivity 6651290-3 provided by its distributors.

Conn Power Card Edge SKT 4Power/8Signal POS 2.5mm Solder ST Thru-Hole Box
CROWN EDGE High Current Card Edge Connector 4-Power 8-Signal 2.5 mm Pitch Short Solder Tail PCB Mount Box
CARD EDGE CONN, DUAL SIDE, 12 POS, THT; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 12 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Terminat
284-0112-12300=TA CONN,SKT,STD Connector System: Board-to-Board Number of Positions: 12 Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Contact Current Rating (Max): 35 A 3 A Board-to-Board 12 2.5 mm .098" | Card Edge Power Connector | Part Number: 6651290-3 | Internal Number: 6651290-3 | Alias Number: 284-0112-12300 | TE Connectivity | CROWN EDGE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284-0112-12300
  • 6651290-3 .