ECS International ECS-40-18-10X

Crystal 4MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin Thru-Hole Bulk
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ECS International ECS-40-18-10X.

Master Electronics

Datasheet2 pages8 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-2.30%

CAD Models

Download ECS International ECS-40-18-10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 1.03
Stock
33,327
3,191
Authorized Distributors
6
4
Frequency
4 MHz
4 MHz
Frequency Tolerance
0.005 %
0.005 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
150 Ω
150 Ω
Mount
Through Hole
Through Hole

Supply Chain

Introduction Date2018-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 4MHz Nom
Crystal 4.096MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
HC49 Through Hole MHz Quartz Xtal / Metal, +/-50ppm @25C, +/-50ppm (-20 to 70C),
Parallel - Fundamental Quartz Crystal, 4.096MHz Nom
Crystal 3.6864MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
ECS InternationalECS-36-18-10X
Crystal 3.6864MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of ECS International ECS-40-18-10X provided by its distributors.

Crystal 4MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 2-Pin Thru-Hole Bulk
ECS-3X9X Series 4 MHz ±50 ppm 18 pF -10 to +60 °C Miniature Quartz Crystal
Parallel - Fundamental Quartz Crystal, 4MHz Nom
Crystal 4MHz 18pF 2-Pin Radial
18pF ¡À50ppm ¡À50ppm 4MHz 150¦¸ DT-310 10.5mm*10.5mm
Cylinder Type Crystals 4MHz 18pF
CRYSTAL, 4MHZ, 18PF, RADIAL/10.5X3.2MM; Frequency Nom:4MHz; Crystal Case:Cylinder Radial, 10.5mm x 3.2mm Dia; Frequency Stability + / -:50ppm; Load Capacitance:18pF; Frequency Tolerance + / -:50ppm; Product Range:ECS-3X10X Series RoHS Compliant: Yes

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS Inc
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECS Semiconductor
  • ECSINT
  • ELECTRONIC CONNECTOR SERVICE INC
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • CALIBER ELECTRONICS INC
  • ECS IND
  • ECS Internaal Inc