What’s new: Find the right parts faster with our redesigned experience

Learn more

TXC 9B-4.096MBBK-B

Crystal 4.096MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-4.096MBBK-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Parallel - Fundamental Quartz Crystal, 4.096MHz Nom
Parallel - Fundamental Quartz Crystal, 4MHz Nom
HC49 Through Hole MHz Quartz Xtal / Metal, +/-50ppm @25C, +/-50ppm (-20 to 70C),
Crystal 4.433619MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Crystal 3.6864MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of TXC 9B-4.096MBBK-B provided by its distributors.

Crystal 4.096MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 4.096MHz Nom
20pF ±50ppm ±50ppm 4.096MHz 150Ω HC-49 Through hole mounting 11.5mm*5mm*3.68mm
Crystal, 4.096Mhz, 20Pf, Hc-49S; Frequency Nom:4.096Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:50Ppm; Product Range:9B Series; Frequency:4.096Mhz Rohs Compliant: Yes |Txc 9B-4.096MBBK-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY