EBM-Papst W2S130-AA03-01

AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount
$ 79.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2S130-AA03-01.

IHS

Datasheet1 page22 years ago

Master Electronics

Newark

JRH Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-23.20%

Supply Chain

Country of OriginGermany
Introduction Date2003-09-18

Related Parts

AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 172 X 51mm High Speed
Orion Fans OA172SAP-22-1TBXC AC Fan, 230V/50W, 300CFM, 172x150x51mm, OA172SAP-XC Series
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fan Ball Bearing 230V 0.18A/0.19A 35W 50Hz/60Hz 2700RPM/3200RPM 176.5CFM/212CFM 52dB/56dB Flange Mount
AC Fans Axial Fan, 150x55mm Round, 230VAC, 250.1CFM, 46W, 62dBA, 3050RPM, Ball Bearing
Axial Fan, 5915PC Series, 230 V, AC, 172 mm, 38 mm, 50 dBA, 166 cu.ft/min

Descriptions

Descriptions of EBM-Papst W2S130-AA03-01 provided by its distributors.

AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount
AC Fans Axial Fan, 150x55mm Round, 230VAC, 223.6CFM, 39W, 53dBA, 3250RPM, Ball Bearing
Fan 150MM ROUND X 55MM 230VAC 225CFM 38W BALL BEARING 3250RPM 53db COUNTER ROTATION, WIRE LEADS
AXIAL FAN, 150MM, 230VAC; External Depth; AXIAL FAN, 150MM, 230VAC; External Depth: 55mm; External Diameter: 150mm; Current Type: AC; Supply Voltage: 230VAC; Flow Rate - Imperial: 225CFM; Noise Rating: 52dBA; Bearing Type: Ball; Power Connection Type: Lead Wires; Series: W2S130
Axial Fan, 150Mm X 55Mm, 230Vac, 224Cfm, 53Dba; Fan Frame Size:172Mm; External Depth:55Mm; Bearing Type:Ball Bearing; Noise Rating:53Dba; Power Rating:39W; Power Connection Type:2 Lead Wires; Current Rating:-; Ip Rating:Ip20 Rohs Compliant: Yes |Ebm-Papst W2S130-AA03-01.

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2S-130AA03-01
  • W2S130-AA03-01.
  • W2S130-AA03-01...
  • W2S130AA03-01