NMB 5915PC-23T-B20-A00

Axial Fan, 5915PC Series, 230 V, AC, 172 mm, 38 mm, 50 dBA, 166 cu.ft/min
$ 38.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 5915PC-23T-B20-A00.

Newark

Datasheet2 pages21 years ago
Datasheet2 pages14 years ago

element14 APAC

Sager Electronics

Future Electronics

Related Parts

AC Fan Ball Bearing 115V 0.2A/0.21A 21W/22W 50Hz/60Hz 2200RPM/2600RPM 141.2CFM/166CFM 46dB/50dB Flange Mount
EBM-Papst5656S
AC Fans Tubeaxial Fan, 135x135x38mm, 230VAC, 138.3CFM, 30W, 46dBA, 2700RPM, Ball Bearing
AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.6V 140CFM 46dB 127 X 127 X 38.5mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of NMB 5915PC-23T-B20-A00 provided by its distributors.

Axial Fan, 5915PC Series, 230 V, AC, 172 mm, 38 mm, 50 dBA, 166 cu.ft/min
AC Fan Axial Ball Bearing 230V 141.26CFM/165.98CFM 46dB/50dB
119x38mm, 115VAC, 91.8CFM, 2600 RPM, 40.0 dB, Aluminum Case, Terminal, Ball Bear
AC Fans AC Axial Fan, 150x17 2x38mm, 200VAC, Bal
FAN AXIAL 172X38MM 230VAC TERM
FAN, AXIAL, 172X150X38MM, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:172mm; External Depth:38mm; Noise Rating:50dBA; Flow Rate - Imperial:166cu.ft/min; Flow Rate - Metric:4.7m3/min; Bearing Type:Ball; Power RoHS Compliant: Yes

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5915PC-23T-B20-A00.
  • 5915PC-23T-B20-A00..
  • 5915PC-23T-B20-A00...
  • 5915PC23TB20A00
  • 5915PC23TB20A00..