EBM-Papst W2E143-AA09-88

AC Fan Ball Bearing 230V 29W 50Hz/60Hz 260CFM 60dB Flange Mount
$ 133.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2E143-AA09-88.

IHS

Datasheet1 page17 years ago

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fans Axial Fan, 150x55mm Round, 230VAC, 250.1CFM, 46W, 62dBA, 3050RPM, Ball Bearing
AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount
Fan, 172mm x 150mm x 51mm DP 230VAC 235CFM Terminal Connection Ball Bearing Black Finish
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 172 X 51mm High Speed
AC Fan Ball Bearing 230V 45W 3000RPM 310CFM 53dB Flange Mount

Descriptions

Descriptions of EBM-Papst W2E143-AA09-88 provided by its distributors.

AC Fan Ball Bearing 230V 29W 50Hz/60Hz 260CFM 60dB Flange Mount
FAN, AXIAL, 230VAC, DIA.172X51MM, 260 CFM, 26W, 3300RPM, BALL, IP20
AC Fan, Axial Construction, 230V, 29W
FAN AXIAL 172X51MM 230VAC TERM
Axial Fan, 172Mm, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:260Cfm; Noise Rating:60Dba; Power Rating:29W; Rated Speed:3300Rpm Rohs Compliant: Yes |Ebm-Papst W2E143-AA09-88

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2E143-AA09-88.