Orion OA172SAP-22-1TB

Fan, 172mm x 150mm x 51mm DP 230VAC 235CFM Terminal Connection Ball Bearing Black Finish
$ 48.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-22-1TB.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago
Datasheet1 page9 years ago
Datasheet1 page15 years ago
Datasheet2 pages20 years ago
Datasheet1 page0 years ago

IHS

Electro Sonic

Jameco

Mouser

Inventory History

3 month trend:
-34.65%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 172 X 51mm High Speed
Orion Fans OA172AP-11-1TB AC Fan, 115V/35W, 235CFM, 172x172x51mm, Terminal Type, OA172AP Series
172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 195CFM 55.2dBA Terminals
AC Fan Ball Bearing 230V 0.18A/0.19A 35W 50Hz/60Hz 2700RPM/3200RPM 176.5CFM/212CFM 52dB/56dB Flange Mount
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
AC Fan Axial Ball Bearing 220V to 240V 180CFM/200CFM 52dB/55dB 171.5 X 151 X 51mm High Speed

Descriptions

Descriptions of Orion OA172SAP-22-1TB provided by its distributors.

Fan, 172mm x 150mm x 51mm DP 230VAC 235CFM Terminal Connection Ball Bearing Black Finish
Orion Fans OA172SAP-22-1TB AC Fan, 230V/35W, 235CFM, 172x150x51mm, OA172SAP Series
OA172 Series 3200 RPM 172 x 150 x 51 mm 235 CFM 230 V Dual Ball Bearing AC Fan
AXIAL FAN, BALL, 235CFM, 52DB, 35W, 230V; Nominal Rated Voltage AC: 230V; Fan Frame Type: Rectangular with Rounded Ends; Fan Frame Size: 172mm; External Depth: 51mm; Bearing Type: Ball Bearing; Air Flow - CF
Power Connection Type = Terminal Strip / Noise Level dBA = 52 / Nominal Voltage V = 230 / Width mm = 172 / Depth mm = 51 / Height mm = 150 / AC or DC Operation = AC / Operating Voltage Min. V = 160 / Operating Voltage Max. V = 260 / Flow Rate m³/h = 399.3 / Bearing Type = Ball / Fan Speed min-1 = 3200

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172SAP-22-1TB.
  • OA172SAP22-1TB