EBM-Papst W2E143-AA09-01

AC Fan Ball Bearing 230V 24W/26W 50Hz/60Hz 2800RPM/3300RPM 220.7CFM/259CFM 55dB/60dB Flange Mount
$ 125.919
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2E143-AA09-01.

JRH Electronics

Datasheet5 pages15 years ago

Farnell

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+143%

Supply Chain

Country of OriginGermany
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Orion Fans OA172SAP-22-1TBXC AC Fan, 230V/50W, 300CFM, 172x150x51mm, OA172SAP-XC Series
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount
Fan, 172mm x 150mm x 51mm DP 230VAC 235CFM Terminal Connection Ball Bearing Black Finish
AC Fan Axial Ball Bearing 230V 160V to 260V 235CFM 52dB 172 X 51mm High Speed
AC Fans Axial Fan, 172x51mm Round, 115VAC, 294.2CFM, 29W, 58dBA, 3300RPM, Ball Bearing

Descriptions

Descriptions of EBM-Papst W2E143-AA09-01 provided by its distributors.

AC Fan Ball Bearing 230V 24W/26W 50Hz/60Hz 2800RPM/3300RPM 220.7CFM/259CFM 55dB/60dB Flange Mount
AC Fan Ball 115V 26W 60Hz 258.9CFM 60dB Flange Mount
AC FAN, 230V, 172X51MM, ROUND, 258.9CFM, 26W, 60DBA, TERMINALS
AC Fan, Axial Construction, 0.11A, 230V, 26W
Ac Axial Fan |Ebm-Papst W2E143-AA09-01
ebm W2E142, 172 x 51mm, 230 V , 440m3/h, 3300rpm
FAN, 172MM ROUND X 51MM DP 230VAC
FAN AXIAL 172X51MM 230VAC TERM
FAN, 172X51mm, 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:172mm; External Depth:51mm; Noise Rating:60dBA; Flow Rate
DC Fans Tubeaxial, 80x32mm 24VDC

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2E 143 AA 09-01
  • W2E143-AA09-01.
  • W2E143-AA09-01..
  • W2E143AA09-01