Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8550TV

AC Fan Sintec-Sleeve Bearing 230V 12W 50Hz 2650RPM 23.5CFM 27dB Flange Mount
$ 31.952
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8550TV.

IHS

Datasheet3 pages10 years ago
Datasheet1 page26 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-01-22
LTD Date2021-12-22

Related Parts

EBM-Papst3950M
AC Fans Tubeaxial Fan, 92x92x25mm, 230VAC, 26.5CFM, 6W, 29dBA, 2150RPM, Sleeve Bearing
EBM-Papst8556TV
AC Fan Ball Bearing 230V 12W 50Hz 2750RPM 23.5CFM 28dB Flange Mount
EBM-Papst8850A
Ac Fans Tubeaxial Fan, 80X80X38Mm, 230Vac, 21.2Cfm, 12.5W, 31Dba, 2150Rpm, Sleeve
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 245V 21CFM/25CFM 28.4dB 80 X 80 X 27mm High Speed
80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 23CFM 23dBA Terminals

Descriptions

Descriptions of EBM-Papst 8550TV provided by its distributors.

AC Fan Sintec-Sleeve Bearing 230V 12W 50Hz 2650RPM 23.5CFM 27dB Flange Mount
AC Fan, Axial Construction, 230V, 12W
Tubeaxial, 23.5 CFM, 230 V AC, 76x37 mm
AC Fans AC Axial, 76x37mm 230V/23.5CFM/Sleeve
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 34 / Nominal Voltage V = 230 / Width mm = 76 / Depth mm = 37 / Height mm = 76 / AC or DC Operation = AC / Flow Rate m³/h = 44 / Bearing Type = Sleeve / Fan Speed min-1 = 3150

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8550 TV