EBM-Papst RL48-19/12

Fan Blower, Centrifugal, 12 VDC, DC, 76 mm, 27 mm, 16.5 CFM
$ 30.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RL48-19/12.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+42.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.66CFM 31.5dB 60 X 60 X 20mm
DC Fans Axial Fan, 60x60x15mm, 12VDC, 21CFM, 1.9W, 37dBA, 4300RPM, 0.18H2O, Ball, Wire
DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.6CFM 31.5dB 60 X 60 X 20mm
EBM-Papst622L
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
EBM-Papst612NME
Dc Fans Tubeaxial Fan, 60X60X25Mm, 12Vdc, 20.6Cfm, 0.8W, 28Dba, 4100Rpm, Sintec Bearing

Descriptions

Descriptions of EBM-Papst RL48-19/12 provided by its distributors.

Fan Blower, Centrifugal, 12 VDC, DC, 76 mm, 27 mm, 16.5 CFM
Blower Fan; DC; 12VDC; 76x76x27mm; 0.47m3/min; 57.0dB.
FLATPACK RADIAL BLOWER, 12VDC, 76X27MM, BALL, 16.5CFM, 5W, 51DBA, RL48DC SERIES
DC Blower Centrifugal Ball Bearing 12V 8V to 13.5V 16.5CFM 51dB
BLOWER, RADIAL, 75mm, 12VDC; Blower Type:Flatpak; Supply Voltage:12V; Current Type:DC; Fan Frame Size:76mm; External Depth:27mm; Flow Rate
Radial fan DC Temperature range: -20 ... 70 °C Voltage: 8...13.5 VDC Weight: 75 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 5 W Rated voltage: 12 VDC Revolution speed: 4400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL 48-19/12
  • RL-48-19/12
  • RL-48-19/12.
  • RL48-19/12..