EBM-Papst RG125-19/56

Fan Blower, Centrifugal, 230 VAC, AC, 180 mm, 40 mm, 51 CFM
$ 96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG125-19/56.

IHS

Datasheet4 pages9 years ago

Sager Electronics

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+57.88%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-PapstRER125-19/56
Blowers & Centrifugal Fans Radial Blower, 138X40Mm Round, 230Vac, 61.2Cfm, 19W, 2600Rpm, Ball,
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
EBM-Papst3656
AC Fans AC Tubeaxial Fan, 92x92x38mm, 230VAC, 44.1CFM, 12W, 37dBA, 2700RPM, Ball Bearing
EBM-Papst9956M
AC Fan Ball Bearing 230V 10W 50Hz 2250RPM 61.2CFM 35dB Flange Mount
AC Fan Axial Ball Bearing 230V 160V to 260V 50CFM 32dB 92 X 92 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 50CFM 32dB 92 X 92 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst RG125-19/56 provided by its distributors.

Fan Blower, Centrifugal, 230 VAC, AC, 180 mm, 40 mm, 51 CFM
Blower Fan; AC; 230VAC; 180x180x40mm; 1.43m3/min; 58.0dB.
Radial fan AC Temperature range: -30 ... 70 °C Voltage: 230 VAC Weight: 850 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 20 W Rated voltage: 230 VAC Revolution speed: 2550 rpm
Ac Flat Pack Blower, 180 X 40Mm, 230V; Rango De Producto:Serie Rg125Ac; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:180Mm; Profundidad Externa:40Mm; Rango De Flujo - Imperial:50.6Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst RG125-19/56
BLOWER, 180X180X40MM, 230VAC; Current Type:AC; Supply Voltage:230V ac; External Height:180mm; Width, External:180mm; External Depth:40mm; Noise:58dB; Bearing Type:BB; External Length / Height:180mm; Flow Rate, Imperial:50.6cu.ft/min; Flow Rate, Metric:86m³/h; Lead Length:310mm; Max Operating Temperature:70°C; Min Temperature Operating:-30°C; Power Consumption:20W; Max Speed Range:2550rpm; Voltage, Supply AC:230V ac; Weight:850g

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 125-19/56
  • RG125-19/56.
  • RG125-19/56..