Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3656

$ 61.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3656.

JRH Electronics

Datasheet4 pages6 years ago

IHS

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+31.14%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

EBM-Papst3956
AC Fan Ball Bearing 230V 11W 50Hz 2650RPM 34.7CFM 35dB Flange Mount
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
EBM-Papst3950
AC Fan Sintec-Sleeve Bearing 230V 11W 50Hz 2650RPM 34.73CFM 35dB Flange Mount
EBM-Papst8550VW
ebm AC axial fan 8000 V, 80 x 80 x 38mm, 230 V ac, air flow volume50m³/h, speed2700rpm
AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 50CFM 32dB 92 X 92 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 3656 provided by its distributors.

AC Fans AC Tubeaxial Fan, 92x92x38mm, 230VAC, 44.1CFM, 12W, 37dBA, 2700RPM, Ball Bearing
ebm AC axial fan 3000, 92 x 92 x 38mm, 230 V AC, air flow volume75m³/h, speed2700rpm
AC Fan Axial Ball Bearing 230V 44.14CFM 37dB 92.5 X 92.5 X 38mm
FAN, 92mm, 230VAC, 75M3/H, 37DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:92mm; External Depth:38mm; Noise Rating:37dBA; Flow Rate
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2700 / Flow Rate m³/h = 75 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 230 / Noise Level dBA = 37 / IP Rating = IP20 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst