EBM-Papst RER125-19/56

Blowers & Centrifugal Fans Radial Blower, 138X40Mm Round, 230Vac, 61.2Cfm, 19W, 2600Rpm, Ball,
$ 49.806
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RER125-19/56.

Farnell

Datasheet4 pages9 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-5.00%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst4656TZ
AC Fans Tubeaxial Fan, 108x37mm Round, 230VAC, 73.6CFM, 19W, 42dBA, 2600RPM, Ball
EBM-PapstRG125-19/56
Fan Blower, Centrifugal, 230 VAC, AC, 180 mm, 40 mm, 51 CFM
EBM-Papst9956
AC Fan Ball Bearing 230V 14W 50Hz 2450RPM 68.9CFM 37dB Flange Mount
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 50CFM 32dB 92 X 92 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 50CFM 32dB 92 X 92 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst RER125-19/56 provided by its distributors.

Blowers & Centrifugal Fans Radial Blower, 138X40Mm Round, 230Vac, 61.2Cfm, 19W, 2600Rpm, Ball,
Fan Blower, Centrifugal, 230 VAC, AC, 138 mm, 40 mm, 61 CFM
Blower Fan; AC; 230VAC; 138x138x40mm; 1.73m3/min; 62.0dB.
Outlet Diameter mm = 138 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 113 / Width mm = 138 / Blower Type = Radial / Height mm = 138 / Nominal Voltage V = 230 / Depth mm = 40

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RER 125-19/56
  • RER-125-19/56
  • RER125-1956