EBM-Papst RG125-19/12N

Blowers & Centrifugal Fans Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM, Ball, Leads
$ 74.908
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG125-19/12N.

JRH Electronics

Datasheet4 pages9 years ago

IHS

Newark

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.99%

Supply Chain

Country of OriginGermany
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstRER125-19/12N
Fan Blower, Centrifugal, 12 VDC, DC, 138 mm, 35 mm, 64.7 CFM
DC FAN / AUTO RESTART / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: VAPO
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
EBM-Papst8412N
DC axial fan, 12 V, 80 x 80 x 25.4 mm, 65 m³/h, 32 dB, ball bearing, ebm-papst, 8412 N
EBM-Papst3412N
DC axial fan, 12 V, 92 x 92 x 25 mm, 82 m³/h, 32 dB, ball bearing, ebm-papst 3412 N
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst RG125-19/12N provided by its distributors.

Blowers & Centrifugal Fans Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM, Ball, Leads
DC Blower Centrifugal Ball Bearing 12V 7V to 15V 51.5CFM 180 X 180 X 40mm
Fan Blower, Centrifugal, 12 VDC, DC, 180 mm, 40 mm, 51.5 CFM
BLOWER, CENTRIFUGAL, 12VDC, 180X180X40MM, FLATPAK, 51.5CFM, 5W, 58DBA, LEADWIRES
CENTRIFUGAL FAN, BALL, 180MM, 87.5M3H; Blower Type: Centrifugal; Supply Voltage: 12VDC; Current Type: DC; Fan Frame Size: 180mm; External Depth: 33.5mm; Flow Rate - Metric: 87.5m³/h; Flow Rate - Imperial: 87.5m³/h; Noise Rating
Dc Flat Pack Blower, 180 X 40Mm, 12V; Blower Type:Centrifugal; Supply Voltage:12Vdc; Voltage Type:Dc; Fan Frame Size:180Mm; External Depth:40Mm; Air Flow - Cfm:51.5Cfm; Air Flow - M3/Min:1.45M³/Min; Noise Rating:58Dba; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst RG125-19/12N
Operating Voltage Max. V = 15 / Operating Voltage Min. V = 7 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2550 / Flow Rate m³/h = 88 / Width mm = 180 / Blower Type = Radial / Current Max. mA = 566 / Commutation Type = Auto Restart / Height mm = 180 / Nominal Voltage V = 12 / Depth mm = 40

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 125-19/12 N
  • RG125-19/12N.