EBM-Papst RER120-26/14/2TDP

Blowers & Centrifugal Fans Ec Blower, 120X54Mm, 24Vdc, 221.9Cfm, Speed Signal, Open Collector,
$ 147.857
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RER120-26/14/2TDP.

Farnell

Datasheet1 page9 years ago
Datasheet1 page12 years ago

_legacy Avnet

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstDV4114N
DC Fan Axial Ball Bearing 24V 16V to 30V 161.9CFM 61dB 119 X 119 X 38mm
EBM-Papst4114NH3
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 182.4CFM, 19.5W, 65dBA, 6000RPM, Ball
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.2CFM 66dB 120 X 120 X 38mm
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 24V Dual Ball Bearing DC Fan
EBM-Papst5314/2TDHP
DC Fans Tubeaxial Fan, 140x51mm, 24VDC, 241.3CFM, 41W, Speed Signal, Open Collector

Descriptions

Descriptions of EBM-Papst RER120-26/14/2TDP provided by its distributors.

Blowers & Centrifugal Fans Ec Blower, 120X54Mm, 24Vdc, 221.9Cfm, Speed Signal, Open Collector,
CENTRIFUGAL FAN, 120mm, 24VDC, 222CFM; Blower Type:Motorized Impeller; Supply Voltage:24V; Current Type:DC; Fan Frame Size:120mm; External
Dc Motorized Impeller, 120 X 54Mm, 24V; Rango De Producto:Serie S-Force; Tensión De Alimentación:24Vdc; Profundidad Externa:54Mm; Rango De Flujo - Imperial:221.9Cu.ft/Min; Rango De Flujo - Métrico:6.283M³/Min; Tipo De Rodamiento:Bola |Ebm-Papst RER120-26/14/2TDP
Outlet Diameter mm = 120 / Operating Voltage Max. V = 32 / Operating Voltage Min. V = 16 / Termination Type = Stranded Wire, 4-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6100 / Flow Rate m³/h = 375 / Width mm = 120 / Blower Type = Radial / Current Max. A = 2.47 / Commutation Type = Auto Restart / Height mm = 120 / Nominal Voltage V = 24 / Depth mm = 54

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RER120-26142TDP