EBM-Papst R2E175-AO77-12

AC Motorized Impeller Ball Bearing 230V 0.29A/0.36A 65W/80W 2470RPM/2550RPM Flange Mount
$ 127.339
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R2E175-AO77-12.

Farnell

Datasheet9 pages13 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 28V 307CFM 67dB 172 X 150 X 51mm High Performance
DC Fan Axial Ball Bearing 48V 24V to 55V 307CFM 67dB 172 X 150 X 51mm High Performance
AC Motorized Impeller Ball Bearing 230V 70W 60Hz 320CFM 70dB Flange Mount
AC Motorized Impeller Ball Bearing 115V 80W 60Hz 320CFM 70dB Flange Mount
EBM-Papst4114NH5
DC axial fan, 24 V, 119 x 119 x 38 mm, 390 m³/h, 70 dB, ball bearing, ebm-papst, 4114 NH5
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed

Descriptions

Descriptions of EBM-Papst R2E175-AO77-12 provided by its distributors.

AC Motorized Impeller Ball Bearing 230V 0.29A/0.36A 65W/80W 2470RPM/2550RPM Flange Mount
AC Motorized Impeller Centrifugal Ball Bearing 230V 175 X 69.5mm
FAN, RADIAL, 230VAC, DIA.175X69.5MM, 325 CFM, 80W, 2550RPM, BALL, IP44
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
AC Fan, Axial Construction, 0.36A, 230V, 80W
Motorized Impeller; Bearing Style:Ball; Current Type:Ac; Diameter:175Mm; Fan Flow Rate:320Cfm; Leaded Process Compatible:No; Noise Rating:67Dba; Peak Reflow Compatible (260 C):No; Power Connection Type:Lead Wires; Power Rating:90W Rohs Compliant: No |Ebm-Papst R2E175-AO77-12

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst