EBM-Papst 4114NH5

DC axial fan, 24 V, 119 x 119 x 38 mm, 390 m³/h, 70 dB, ball bearing, ebm-papst, 4114 NH5
$ 89.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114NH5.

IHS

Datasheet4 pages9 years ago

element14 APAC

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+9.85%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst6224N
DC axial fan, 24 V, 172 x 172 x 51 mm, 410 m³/h, 55 dB, ball bearing, ebm-papst 6224 N
EBM-Papst4114NH3
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 182.4CFM, 19.5W, 65dBA, 6000RPM, Ball
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance

Descriptions

Descriptions of EBM-Papst 4114NH5 provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 38 mm, 390 m³/h, 70 dB, ball bearing, ebm-papst, 4114 NH5
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 229.5CFM, 45W, 70dBA, 7500RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 30V 229.5CFM 70dB 119 X 119 X 38mm
AXIAL FAN, 119MM, 24VDC; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:119mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:229.5CFM; Noise Rating:70dBA; Power Rating:45W; Rated Speed:750
Axial Fan, 119Mm, 24Vdc; Rango De Producto:Serie S-Force; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:229.5Cu.ft/Min; Rango De Flujo - Métrico:390M³/H |Ebm-Papst 4114NH5
Axial Fan Power consumption: 45 W Temperature range: -20 ... 65 °C Voltage: 16...30 VDC Weight: 390 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4100N Termination: Stranded Wire 2-Pin Power consumption max.: 45 W Rated voltage: 24 VDC Revolution speed: 7500 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 NH5