What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst QG030-148/12

Fan Blower, Tangential, 12 VDC, DC, 50 mm, 203.4 mm, 44 CFM
$ 98.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst QG030-148/12.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

element14 APAC

Sager Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-4.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount
DC Fan Ball Bearing 12V 0.39A 4.7W 4600RPM 53CFM 49dB Flange Mount
EBM-Papst622HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.5W, 43dBA, 8200RPM, Ball Bearing
EBM-PapstRLF100-11/12
Fan Blower, Centrifugal, 12 VDC, DC, 127 mm, 25 mm, 37.7 CFM
EBM-Papst8312
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM

Descriptions

Descriptions of EBM-Papst QG030-148/12 provided by its distributors.

Fan Blower, Tangential, 12 VDC, DC, 50 mm, 203.4 mm, 44 CFM
CROSSFLOW BLOWER, 12VDC, 201X148MM, 44CFM, 6.2W, 49DBA, LEADWIRES, QG030 SERIES
DC Blower Ball Bearing 12V 6.2W 44CFM 49dB Flange Mount
FAN, CROSS FLOW, 203mm, 12V; Blower Type:Crossflow; Supply Voltage:12V; Current Type:DC; Fan Frame Size:47.5mm; External Depth:50mm; Flow Rate
Dc Cross Flow Blower, 47.5 X 50Mm, 12V; Rango De Producto:Serie Qg030; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:47.5Mm; Profundidad Externa:50Mm; Rango De Flujo - Imperial:44.2Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst QG030-148/12
Cross-flow blower Temperature range: -20 ... 60 °C Voltage: 8...14 VDC Weight: 235 g Fan type: Cross-Flow Fan Motor mounting side: right Termination: Stranded Wire 2-Pin Connecting cable: 300 mm Power consumption max.: 6.2 W Rated voltage: 12 VDC Revolution speed: 4300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • QG 030-148/12
  • QG030-148/12.
  • QG030-148/12..