EBM-Papst PRF60

Thickness mm = 5 / Width mm = 65 / Length mm = 65 / Frame Material = Stainless Steel
$ 6.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst PRF60.

JRH Electronics

Datasheet1 page25 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-8.77%

Supply Chain

Country of OriginGermany
Introduction Date2003-02-18

Related Parts

Hammond1427G
HANDLE, STEEL, ROUND, 1.75 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 3 IN.
Hammond1554EPL
INNER PANEL, FITS 1544, 1555 SIZE E ENCLOSURE,16 GA. STEEL, W/SCREWS,3.1X3.1"
Hammond1427P1BK
2.8" HANDLE KIT (PAIR), BLACK (3.05 x 1 x 0.25) Hammond PN 1427P1BK : UPC [623980147543]
Bud IndustriesH-9166-B
PULL OUT HANDLE, 0.25 IN., 1.906 IN., 1.25 IN., #6-32, 1.906 IN., 0.281 IN.
Bud IndustriesH-9168-B
PULL OUT HANDLE, BRASS, CHROME, 1.25 IN., 3.25 IN., 0.25 IN., 6-32, 0.5 IN.
Bud IndustriesNBX-10975
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10220,10230,22220

Descriptions

Descriptions of EBM-Papst PRF60 provided by its distributors.

Thickness mm = 5 / Width mm = 65 / Length mm = 65 / Frame Material = Stainless Steel
EBM PAPST PRF60 Fan Accessory, ebm-papst fan series 600, 60 mm, 50 mm, Steel
FAN GUARD EMC SCREEN FOR 2.36" 60MM FANS, STEEL, PRF SERIES
Thrml Mgmt Access Finger Guard Screen 60mm Steel
Fan Accessories EMC Screen RoHS Compliant: Yes
PRF60 - FILTER, EMC SCREEN, 60MM; Fan Frame Size:60mm; For Use With:ebm-papst fan series 600; Fixing Centres:50mm; Filter Material:Steel; Guard Material:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); Depth:5mm; External

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1171804