Bud Industries H-9168-B

Pull Out Handle, Brass, Chrome, 1.25 in., 3.25 in., 0.25 in., 6-32, 0.5 in.
$ 4.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries H-9168-B.

JRH Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+200%

Related Parts

Bud IndustriesH-9166-B
PULL OUT HANDLE, 0.25 IN., 1.906 IN., 1.25 IN., #6-32, 1.906 IN., 0.281 IN.
Hammond1427C1
HANDLE, CHROME PLATED STEEL, ROUND, 4 IN., 1.3 IN., 0.375 IN., 10-32, 0.562 IN.
Hammond1427P
Chrome Steel Chassis Handle, 77mm Product Length, 6mm Product Depth, 24mm Product Height
Hammond1427S
HANDLE, STEEL, ROUND, 1.5 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 4 IN.
Bud IndustriesNBX-10975
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10220,10230,22220
Bud IndustriesNBX-10977
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10222,10232,22222

Descriptions

Descriptions of Bud Industries H-9168-B provided by its distributors.

PULL OUT HANDLE, BRASS, CHROME, 1.25 IN., 3.25 IN., 0.25 IN., 6-32, 0.5 IN.
CHROME PLATED EQUIPMENT HANDLE; Fixing C; CHROME PLATED EQUIPMENT HANDLE; Fixing Centers: 3"; Handle Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Product Range; Available until stocks are exhausted
Chrome Plated Equipment Handle; Fixing Centers:3"; Mango, Material:Latón; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Diámetro:0.25"; Material:Brass; Material Del Cuerpo:Chrome Plated Brass |Bud Industries H-9168-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-9168B
  • H9168B